357-038-527-103

Heilind Number:EDA357-038-527-103
Manufacturer:EDAC
Manufacturer Number:357-038-527-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-527-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek Black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row of 38 positions, it offers seamless integration for your electronic components. The contacts are crafted from Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your circuit board. Its Straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.