357-038-527-104

Heilind Number:EDA357-038-527-104
Manufacturer:EDAC
Manufacturer Number:357-038-527-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-527-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and 38 positions, it offers ample room for versatile connection possibilities. Crafted with high-quality copper alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Trust this essential component for efficient and secure board-to-board connections in your projects.