357-038-527-108

Heilind Number:EDA357-038-527-108
Manufacturer:EDAC
Manufacturer Number:357-038-527-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-527-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, offering reliable performance in a sleek black design. With a low amperage of 5 A, it's perfect for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures long-lasting and secure connections. The single-row design with 38 positions and a pitch of .156 inches provides ample connectivity options. Mount it straight for ease of installation. Operating in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your setup with this essential connector.