357-038-527-168

Heilind Number:EDA357-038-527-168
Manufacturer:EDAC
Manufacturer Number:357-038-527-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-527-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-527-168

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 38 positions, it offers ample room for efficient data transmission. The contact material, crafted from high-grade Copper Alloy, guarantees reliable conductivity. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its pitch of .156 in and row spacing of .2 in enable easy installation and optimal performance. Whether for industrial or commercial applications, this connector is a vital component for achieving seamless board-to-board connections.