357-038-527-178

Heilind Number:EDA357-038-527-178
Manufacturer:EDAC
Manufacturer Number:357-038-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-527-178

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in electronic assemblies. With a sleek Black color and a single row configuration, it seamlessly integrates into your setup. Boasting a 5 A amperage rating and crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission while meeting stringent safety standards. The Copper Alloy contact material guarantees durable and efficient signal transfer across its 38 positions. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment on the board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in varying environmental conditions. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.