357-038-531-102

Heilind Number:EDA357-038-531-102
Manufacturer:EDAC
Manufacturer Number:357-038-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-531-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees both performance and style. With a single row layout and a total of 38 positions, this connector ensures efficient signal transmission. Its copper alloy contact material and amperage rating of 5 A deliver reliable power connectivity. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile applications. Upgrade your setup with this essential component for optimal performance and durability. Explore our range of connectors for more solutions tailored to your needs.