357-038-531-108

Heilind Number:EDA357-038-531-108
Manufacturer:EDAC
Manufacturer Number:357-038-531-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-531-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 38 positions in a single row, it ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and style. The contact material, Copper Alloy, provides optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial environments. With a straight mount orientation, it offers convenient installation on your board. Upgrade your connectivity game with this essential component.