357-038-531-158

Heilind Number:EDA357-038-531-158
Manufacturer:EDAC
Manufacturer Number:357-038-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-531-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row with 38 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment during installation. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The sleek black finish adds a professional touch to your PCB assembly, while the straight mount orientation simplifies the setup process. Trust in this connector for robust and secure board-to-board connections in your electronic projects.