357-038-531-178

Heilind Number:EDA357-038-531-178
Manufacturer:EDAC
Manufacturer Number:357-038-531-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-531-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-531-178

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in a variety of environments, with an operating temperature range spanning from -40 to 105 °C. Featuring a single row design with 38 positions and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the 5A amperage rating supports high-power applications. Designed for straight mounting orientation and boasting a row spacing of .2 inches, this connector facilitates easy installation and alignment on your PCB. Explore our wide range of connectors for seamless integration into your electronic systems.