357-038-540-201

Heilind Number:EDA357-038-540-201
Manufacturer:EDAC
Manufacturer Number:357-038-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-540-201

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 38 positions, it offers ample connectivity options while the copper alloy contacts guarantee secure and efficient transmission. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and essential component for your PCB projects.