357-038-540-203

Heilind Number:EDA357-038-540-203
Manufacturer:EDAC
Manufacturer Number:357-038-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-540-203

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a striking black color. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery with a 5 A amperage capability. With two rows of 38 positions each and a .156-inch pitch, this connector offers seamless integration for your board-to-board connections. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range from -40 to 105°C guarantees consistent functionality in diverse environments. Elevate your connectivity solutions with this essential component.