357-038-540-204

Heilind Number:EDA357-038-540-204
Manufacturer:EDAC
Manufacturer Number:357-038-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed with precision, this connector boasts a sleek black color and is built to handle up to 5 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of 38 copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it ensures efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility for various applications. Elevate your connection standards with this high-quality component.