357-038-540-207

Heilind Number:EDA357-038-540-207
Manufacturer:EDAC
Manufacturer Number:357-038-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-540-207

Detailed Description

Enhance connectivity in your electronic devices with this two-row Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With 38 positions and a pitch of .156 inches, it offers ample space for secure connections. The copper alloy contacts provide efficient power transfer, rated for up to 5A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees stability under varying conditions. Ideal for a range of applications, from industrial machinery to consumer electronics, this connector is a versatile solution for your connectivity needs.