357-038-540-208

Heilind Number:EDA357-038-540-208
Manufacturer:EDAC
Manufacturer Number:357-038-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-540-208

Detailed Description

Enhance connectivity with our robust Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With two rows of 38 positions each, it offers ample spacing for complex PCB layouts. The copper alloy contact material guarantees efficient power transmission, while the black color adds a sleek touch to your assembly. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Suitable for straight mounting orientation, it provides flexibility in design. Operating within a wide temperature range from -40 to 105°C, it is ideal for industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.