357-038-540-212

Heilind Number:EDA357-038-540-212
Manufacturer:EDAC
Manufacturer Number:357-038-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A, it ensures efficient power transmission. The two-row configuration with 38 positions offers ample connection options, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for precise alignment. Its straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.