357-038-541-101

Heilind Number:EDA357-038-541-101
Manufacturer:EDAC
Manufacturer Number:357-038-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-541-101

Detailed Description

Discover the perfect solution for seamless board-to-board connectivity with our Card Edge Connector. Featuring a sleek black design, this connector boasts a high amperage of 5 A, making it ideal for powering various electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in demanding environments. With a single row configuration and 38 positions, it offers ample connectivity options for your PCB projects. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Explore our range of PCB connectors to find the perfect fit for your needs.