357-038-541-102

Heilind Number:EDA357-038-541-102
Manufacturer:EDAC
Manufacturer Number:357-038-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-541-102

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With 38 positions and a pitch of .156 inches, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a straight mount orientation and operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB design with this essential component for efficient board-to-board connections.