357-038-541-104

Heilind Number:EDA357-038-541-104
Manufacturer:EDAC
Manufacturer Number:357-038-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-541-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance. With a single row configuration and 38 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, it has a .156-inch pitch and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.