357-038-541-107

Heilind Number:EDA357-038-541-107
Manufacturer:EDAC
Manufacturer Number:357-038-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-541-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 38 positions, ensuring reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, offers durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Trust in this high-quality connector for your electronic assembly needs.