357-038-541-168

Heilind Number:EDA357-038-541-168
Manufacturer:EDAC
Manufacturer Number:357-038-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-541-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-541-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector offers 38 positions in a single row, ensuring reliable and efficient data transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides optimal signal transfer. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Perfect for board-to-board connections, this black connector with a straight mount orientation is a crucial component for any electronic setup. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with precision and reliability. Elevate your PCB design with this essential connector, a must-have in any engineer's toolkit.