357-038-542-207

Heilind Number:EDA357-038-542-207
Manufacturer:EDAC
Manufacturer Number:357-038-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-542-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a pivotal component for seamless data transfer. Designed for durability and performance, this connector boasts a sleek black finish, complemented by a UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 38 positions, it offers ample space for secure contact points. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it an essential choice for seamless board-to-board connections. Trust in this connector for efficient and dependable performance in your electronic setups.