357-038-542-208

Heilind Number:EDA357-038-542-208
Manufacturer:EDAC
Manufacturer Number:357-038-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-542-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it provides efficient power transmission at an amperage of 5 A. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. With a total of 38 positions, it accommodates multiple connections on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this high-quality connector for seamless board-to-board connectivity in your electronic designs.