357-038-542-258

Heilind Number:EDA357-038-542-258
Manufacturer:EDAC
Manufacturer Number:357-038-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-542-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With two rows of copper alloy contacts, it offers reliable performance, even in high-amperage applications. The .156-inch pitch and .2-inch row spacing make it easy to install, while the 38 positions provide ample room for multiple connections. Its straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your PCB setup with this essential component for seamless and efficient board-to-board connections.