357-038-542-268

Heilind Number:EDA357-038-542-268
Manufacturer:EDAC
Manufacturer Number:357-038-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-542-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-542-268

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector in sleek black. Designed for efficiency and durability, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless communication between circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 38 positions accommodate a variety of components. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for any project. Upgrade your PCB connections with this essential component.