357-038-545-108

Heilind Number:EDA357-038-545-108
Manufacturer:EDAC
Manufacturer Number:357-038-545-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-545-108

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With a single row layout and 38 positions, it offers seamless integration for your electronic components. Crafted with Copper Alloy contacts and a .156-inch pitch, it ensures efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential component.