357-038-545-158

Heilind Number:EDA357-038-545-158
Manufacturer:EDAC
Manufacturer Number:357-038-545-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-545-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-545-158

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 38 positions, it offers ample space for your connectivity needs. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise and efficient assembly. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB designs with this essential component.