357-038-547-103

Heilind Number:EDA357-038-547-103
Manufacturer:EDAC
Manufacturer Number:357-038-547-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-547-103

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row configuration with 38 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures robust protection in various operating environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. With an amperage of 5 A and an operating temperature range of -40 to 105 °C, this connector is both efficient and versatile. Whether in industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Elevate your connectivity solutions with this essential component.