357-038-547-112

Heilind Number:EDA357-038-547-112
Manufacturer:EDAC
Manufacturer Number:357-038-547-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-547-112

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With a single row layout and 38 positions, it offers ample room for precise connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Perfect for board-to-board applications, its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your electronic assemblies with this essential component.