357-038-547-168

Heilind Number:EDA357-038-547-168
Manufacturer:EDAC
Manufacturer Number:357-038-547-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-547-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-547-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. With a sleek black finish and a single row layout, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Crafted with high-quality Copper Alloy contacts, it offers optimal conductivity for up to 38 positions at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.