357-038-553-107

Heilind Number:EDA357-038-553-107
Manufacturer:EDAC
Manufacturer Number:357-038-553-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-553-107

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 38 positions with a single row layout, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stable functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.