357-038-553-112

Heilind Number:EDA357-038-553-112
Manufacturer:EDAC
Manufacturer Number:357-038-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-553-112

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration into your setup. Engineered for optimal performance, it features a single row configuration with 38 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation, while the Copper Alloy contact material facilitates reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its right-angle mount orientation allows for easy installation in tight spaces. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Upgrade your system's connectivity with this high-quality component.