357-038-553-158

Heilind Number:EDA357-038-553-158
Manufacturer:EDAC
Manufacturer Number:357-038-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-553-158

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, essential for seamless integration in electronic systems. Designed for high performance, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row layout and 38 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right angle mount orientation allows for easy installation, perfect for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for various electronic projects. Upgrade your connectivity solutions with this high-quality connector, a must-have in any professional or DIY setup.