357-038-553-178

Heilind Number:EDA357-038-553-178
Manufacturer:EDAC
Manufacturer Number:357-038-553-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-553-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-553-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout featuring 38 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, it's ideal for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.