357-038-554-112

Heilind Number:EDA357-038-554-112
Manufacturer:EDAC
Manufacturer Number:357-038-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-554-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a single row design boasting 38 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5 A. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications, while its compact form factor and precise row spacing of .2 inches guarantee efficient PCB layout. Elevate your electronic assemblies with this essential connector.