357-038-555-202

Heilind Number:EDA357-038-555-202
Manufacturer:EDAC
Manufacturer Number:357-038-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-555-202

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation in various environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. The two-row design with a pitch of .156 inches and row spacing of .2 inches offers seamless integration. Boasting 38 positions, it provides ample connectivity options. Mountable in a straight orientation, it simplifies installation. Operating in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Perfect for enhancing your PCB setups, this connector is a must-have in your toolkit. Upgrade now and experience seamless connectivity like never before.