357-038-555-204

Heilind Number:EDA357-038-555-204
Manufacturer:EDAC
Manufacturer Number:357-038-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any setting. With two rows of carefully crafted Copper Alloy contacts, it offers seamless data transfer and power delivery. The 38 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, provide ample room for secure attachment. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Elevate your electronics assembly with this essential component, perfect for a wide range of applications.