357-038-555-208

Heilind Number:EDA357-038-555-208
Manufacturer:EDAC
Manufacturer Number:357-038-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-555-208

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, a reliable essential for seamless board-to-board integration. Boasting a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With 38 positions available, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a must-have for any electronics project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.