357-038-555-258

Heilind Number:EDA357-038-555-258
Manufacturer:EDAC
Manufacturer Number:357-038-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-555-258

Detailed Description

Enhance connectivity in your electronic devices with this premium Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in demanding environments. With two rows of 38 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the black color adds a sleek touch to your design. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy PCB integration. Upgrade your connection solutions with this essential component.