357-038-555-268

Heilind Number:EDA357-038-555-268
Manufacturer:EDAC
Manufacturer Number:357-038-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-555-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-555-268

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 38 positions in 2 rows, ensuring seamless integration in your PCB layout. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, offers both reliability and aesthetics. Crafted with precision, the contact material is copper alloy, guaranteeing efficient power delivery with an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for compact designs. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Upgrade your connectivity solutions with this essential component.