357-038-555-278

Heilind Number:EDA357-038-555-278
Manufacturer:EDAC
Manufacturer Number:357-038-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-555-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless integration for up to 38 positions. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. Upgrade your connectivity solution today.