357-038-556-201

Heilind Number:EDA357-038-556-201
Manufacturer:EDAC
Manufacturer Number:357-038-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-556-201

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for seamless integration in your electronic systems. With a pitch of .156 inches and two rows of 38 positions, this connector offers high-density mounting capabilities for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in harsh environments. Its straight mount orientation and row spacing of .2 inches allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Elevate your electronics assembly with this essential component, a must-have in any engineer's toolkit.