357-038-556-204

Heilind Number:EDA357-038-556-204
Manufacturer:EDAC
Manufacturer Number:357-038-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-556-204

Detailed Description

Enhance your electronic connections with our high-performing Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5A, it guarantees reliable power transmission. Its double-row design with 38 positions offers ample connectivity options, while the copper alloy contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation adds flexibility in assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your device with this essential component for optimal performance.