357-038-556-208

Heilind Number:EDA357-038-556-208
Manufacturer:EDAC
Manufacturer Number:357-038-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-556-208

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for optimal performance, it boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 38 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while a 5A amperage rating guarantees efficient power transfer. Featuring a straight mount orientation and a .156-inch pitch, it easily integrates into your PCB setup. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Perfect for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional.