357-038-557-101

Heilind Number:EDA357-038-557-101
Manufacturer:EDAC
Manufacturer Number:357-038-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-557-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a single row design and a total of 38 positions, it provides ample connectivity for your electronic components. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees stable operation even in challenging environments. Elevate your PCB assembly with this essential connector.