357-038-557-108

Heilind Number:EDA357-038-557-108
Manufacturer:EDAC
Manufacturer Number:357-038-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-557-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek Black design. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in challenging environments. With a single row layout and Copper Alloy contact material, it guarantees efficient power transmission at an amperage of 5 A. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the 38 positions cater to a wide range of connection needs. Perfect for space-saving applications, its Right Angle mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your setup with this essential component.