357-038-558-103

Heilind Number:EDA357-038-558-103
Manufacturer:EDAC
Manufacturer Number:357-038-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-558-103

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision, it boasts 38 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees reliability in diverse environments. Crafted with Copper Alloy contacts, it ensures secure and stable connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, with a right-angle mount orientation for flexible positioning. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Elevate your connectivity with this essential component.