357-038-558-108

Heilind Number:EDA357-038-558-108
Manufacturer:EDAC
Manufacturer Number:357-038-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-558-108

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5A amperage, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row housing, it offers easy installation and maintenance. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Featuring 38 positions, it's ideal for intricate circuitry. Its right-angle mount orientation adds versatility, fitting smoothly into any setup. Operating flawlessly in environments ranging from -40 to 105°C, it's a dependable choice for various industries. Explore the possibilities with this essential component in our extensive range of PCB connectors.