357-038-558-178

Heilind Number:EDA357-038-558-178
Manufacturer:EDAC
Manufacturer Number:357-038-558-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-558-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-558-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Designed for efficiency, this connector boasts a high amperage of 5A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and performance. With a single row layout and 38 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for various applications, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.