357-038-558-201

Heilind Number:EDA357-038-558-201
Manufacturer:EDAC
Manufacturer Number:357-038-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-558-201

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a 5 A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term functionality. Featuring two rows and 38 positions, it allows for efficient board-to-board connections. The Copper Alloy contact material and .156-inch pitch ensure secure and stable data transmission. Conveniently designed for right-angle mounting, it accommodates diverse installation needs. With an operating temperature range of -40 to 105°C, this connector is suitable for use in harsh environments. Explore the seamless integration of this essential component in your electronic projects.