357-038-558-202

Heilind Number:EDA357-038-558-202
Manufacturer:EDAC
Manufacturer Number:357-038-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-558-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for maximum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precise Copper Alloy contacts for reliable power transmission. With a double-row layout and 38 positions, it offers ample space for secure connections. The right-angle mount orientation ensures easy installation, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.